• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Umbrella stand 335058 (Ø x H) 26 cm x 62 cm Anthracite 1 pc(s)

1/5
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable metal shield stand 28.5L round anthracite/gray 335058 1pcs

  • Shield stand made of metal with epoxy resin coating
  • With decorative perforated stripes
  • Ideal for entrance areas, in the office, in the shop or at home
  • Capacity 28.5 liter

Technical specifications

Product type

Umbrella stand

Factory colour

Anthracite

Container capacity

28.5 l

(Ø)

26 cm

Height

62 cm

Shape

circular

Content

1 pc(s)

Promotional item type

Metallic shielding stand

Dim

(Ø x H) 26 cm x 62 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378287 Durable Umbrella stand 335058 (Ø x H) 26 cm x 62 cm Anthracite 1 pc(s)

Description

With decorative perforated stripes, Ideal for entrance areas, in the office, in a shop or at home.

This text is machine translated.

What kind of Coat Racks, Umbrella Stands are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)