• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Letter clip 2155190 28 mm Black 6 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Letter clip

Factory colour

Black

Packaging type

Bag

Content

6 pc(s)

Width

51 mm

Binder clip thickness (max.)

28 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 339672 Maul Letter clip 2155190 28 mm Black 6 pc(s)

Description

Maulys keep what belongs together. For clamping of paper, arrange and marking of documents. Everything remains firmly in place. Colour: black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)