• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Magnet Recycling (Ø x H) 30 mm x 20 mm Sphere White 10 pc(s) 6175002

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAUL ball-magnet recycling Ø 30 mm, 0.6 kg, 10 pieces., white

  • 10-pack ball magnets, white
  • With bevel edge
  • Break-proof plastic housing
  • Sustainably and socially compatible

Technical specifications

Product type

Magnet

Dim

(Ø x H) 30 mm x 20 mm

Factory colour

White

Non-standard

Sphere

Hook

No

Load capacity (max.)

0.6 kg

magnetic

Yes

Material

More than 85% recycled PS-plastic

(Ø)

30 mm

Height

20 mm

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3337936 Maul Magnet Recycling (Ø x H) 30 mm x 20 mm Sphere White 10 pc(s) 6175002

User & Safety Instructions

User & Safety Instructions 3337936 Maul Magnet Recycling (Ø x H) 30 mm x 20 mm Sphere White 10 pc(s) 6175002

Description


Green@work: Over 85% of recycled PS plastic (post consumer material).
Made in Germany: Produced in a sustainable and socially responsible manner. The original from MAUL. A real classic, distinctive in design and function.
Elegant: With facet edge.
Hold securely: Special glue provides for a strong grip of the magnetic core in the casing. Lower surface of the ferrite magnets are painted for protecting the magnetic surface.
Robust plastic housing.
Ideal: In the office or for representative purposes.
Low-polluting emissions manufactured at the location of Germany.

This text is machine translated.

Scope of delivery

  • 10 piece of magnets

What kind of Magnets are you looking for?