
Maul MAULjaval 8258402 LED floor standing light LED (monochrome) LED 80 W EEC: D (A - G) Silver, White

Highlights & Details
LED standing lamp MAULjaval, dimmable
- Power= 80 W
- Total luminous flux= 7100 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- LED life 30,000 hours
- Dim. Column: 3.5 x 5.3 cm
- Lamp head closed: Approx. 28 x 61 cm
- Color: silver RAL 9006, white RAL 9003
- Dim. Stand: 30 x 45 cm
- Product type
LED floor standing light
- Height
196 cm
- Operating voltage
230 V
- No. of bulbs
144
- Bulb type
LED (monochrome)
LED
- Rating per bulb
0.55 W
80 W
- Base (reading light)
LED
- Power (reading light)
80 W
4000 K
- Colour
Neutral white
49.30 lm
- Total luminous flux
7100 lm
- Light features
Dimmable
Top and bottom light emission
- Factory colour
Silver
White
- Material
Aluminium
Steel
D (A - G)
- Light bulb included
Yes
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2347235 Maul MAULjaval 8258402 LED floor standing light LED (monochrome) LED 80 W EEC: D (A - G) Silver, White
User & Safety Instructions
User & Safety Instructions 2347235 Maul MAULjaval 8258402 LED floor standing light LED (monochrome) LED 80 W EEC: D (A - G) Silver, White
Warranty Terms
Warranty Terms 2347235 Maul MAULjaval 8258402 LED floor standing light LED (monochrome) LED 80 W EEC: D (A - G) Silver, White
Description
Zero power consumption when switched off by on and off switch
1800 lux illuminance at 85 cm distance up, 1160 lux at 110 cm
1800 lux illuminance at 85 cm distance down, 1160 lux at 110 cm
Stable column made of aluminum
Convenient operation: Rotary knob on column
No annoying side noises & no flickering, the light starts immediately and flicker-free
Massive pedestal made of steel
Does not stand in the way: Cut foot plate can be positioned around a leg of the table.
Dimming via the control wheel on the column
GS symbol
Technical safety concept Made by MAUL.
This text is machine translated.
Hints
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










