
Highlights & Details
LED-standing lamp MAULjaval, dimmable, black
- Power= 64 W
- Total luminous flux= 9059 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED free-standing light
- Height
1960 mm
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
64 W
4000 K
- Colour
Natural white
- Total luminous flux
9059 lm
- Light features
Dimmable
- Protection class
I
- Factory colour
Black
- Material
Aluminium
- Feed length
2.5 m
n.rel.
- Type
Rectangular
- Weight
14 kg
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2753613 Maul MAULjaval 8258490 LED free-standing light LED (monochrome) Built-in LED 64 W Black
User & Safety Instructions
User & Safety Instructions 2753613 Maul MAULjaval 8258490 LED free-standing light LED (monochrome) Built-in LED 64 W Black
User & Safety Instructions 2753613 Maul MAULjaval 8258490 LED free-standing light LED (monochrome) Built-in LED 64 W Black
Description
This text is machine translated.
Features
- Light intensity Light: Indirect: 1,800 lux at 85 cm distance, 1,160 lux at 110 cm distance - direct: 1,800 lux at 85 cm distance, 1,160 lux at 110 cm distanceColour temperature (per light source): 4,000 Kelvin (neutral white)Number of light sources: 3Energy efficiency (per light source): D (spectrum A to G)Weighted energy consumption (per light source): 64 kWh/1000 h (32 kWh/1000 h & 2 x 16 kWh/1000 h)L70B50 life (depending on light source): 20,000 hLow current output (per light source): 9,059 lumens (4,549 lumens & 2 x 2,255 lumens)Material: Head: Aluminium - column: AluminiumDimensions: Head: 28 x 61 cm - column: 3.5 x 5.3 cmSwitch position: PillarStable, solid base made of steel, 30 x 45 cmDoes not stand in the way: Cut-out base can be positioned around a table leg. Height: 196 cm
Scope of delivery
- LED-standing lamp MAULjaval, dimmable, black
- User manual.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







