
Maul MAULjet 8257402 LED floor standing light LED (monochrome) 51 W EEC: D (A - G) Silver, White

Highlights & Details
LED standing lamp MAULjet
- Power= 51 W
- Total luminous flux= 4650 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- LED life 30,000 hours
- Lamp head closed: Approx. 95 x 9.8 x 3.7 cm
- Dim. Base 50 x 22.5 x 7 cm
- Color: silver RAL 9006, white RAL 9003
- Product type
LED floor standing light
- Height
195 cm
- Operating voltage
230 V
- No. of bulbs
96
- Bulb type
LED (monochrome)
- Rating per bulb
0.53 W
51 W
- Power (reading light)
51 W
4000 K
- Colour
Neutral white
48.43 lm
- Total luminous flux
4650 lm
- Light features
Top and bottom light emission
- Factory colour
Silver
White
- Material
Steel
Aluminium
- Dim
(L x W x H) 95 x 22.5 x 195 cm
D (A - G)
- Weight
7.22 kg
- Light bulb included
Yes
- Width
22.5 cm
- Length
95 cm
- Depth
3.7 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2347234 Maul MAULjet 8257402 LED floor standing light LED (monochrome) 51 W EEC: D (A - G) Silver, White
User & Safety Instructions
User & Safety Instructions 2347234 Maul MAULjet 8257402 LED floor standing light LED (monochrome) 51 W EEC: D (A - G) Silver, White
Warranty Terms
Warranty Terms 2347234 Maul MAULjet 8257402 LED floor standing light LED (monochrome) 51 W EEC: D (A - G) Silver, White
Description
Features
- Powerful, direct light for the work surface and indirect light for the room long
- lamp head made of aluminum for low shade light from above, soft fading of the light through diffusor material
- is not in the way: Cut-out foot plate can be positioned around a table leg
- Technical safety concept Made by MAUL
- zero power consumption in the switched-off state by on and off switch
- 1520 lux illuminance at 85 cm distance up (920 lux at 110 cm)
- 1280 lux illuminance at 85 cm distance down (780 Lux with
- stable column made of aluminum
- Switch on the lamp head
- stable pedestal made of steel with foot gliders.
Hints
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










