
Maul MAULjet 8257495 LED floor standing light LED (monochrome) Built-in LED EEC: D (A - G) Silver

Highlights & Details
LED standing lamp MAULjet
- Total luminous flux= 4650 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Lamp head closed: Approx. 95 x 9.8 x 3.7 cm
- Stable stand made of steel with foot gliders: 50 x 22.5 x 7 cm
- Color: silver RAL 9006, white RAL 9003
- Product type
LED floor standing light
- Height
1950 mm
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
4000 K
- Colour
Neutral white
- Total luminous flux
4650 lm
- Light features
Top and bottom light emission
- Factory colour
Silver
- Material
Aluminium
- Dim
(L x W x H) 950 x 225 x 1950 mm
- Feed length
1.8 m
D (A - G)
- Weight
7220 g
- Light bulb included
Yes
- Width
225 mm
- Length
950 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2234610 Maul MAULjet 8257495 LED floor standing light LED (monochrome) Built-in LED EEC: D (A - G) Silver
User & Safety Instructions
User & Safety Instructions 2234610 Maul MAULjet 8257495 LED floor standing light LED (monochrome) Built-in LED EEC: D (A - G) Silver
Information
Information 2234610 Maul MAULjet 8257495 LED floor standing light LED (monochrome) Built-in LED EEC: D (A - G) Silver
Description
This text is machine translated.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






