
Highlights & Details
LED stand lamp MAULjuvis, dim., motion/light sensor, black
- Power= 64 W
- Total luminous flux= 9059 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED floor standing light (+ motion sensor)
- Height
1960 mm
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
64 W
4000 K
- Colour
Natural white
- Total luminous flux
9059 lm
- Light features
Dimmable
Incl. motion detector
Incl. light sensor
- Protection class
I
- Factory colour
Black
- Material
Aluminium
- Feed length
2.5 m
n.rel.
- Type
Rectangular
- Weight
14 kg
- Light bulb included
Yes
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2753611 Maul MAULjuvis 8258690 LED floor standing light (+ motion sensor) LED (monochrome) Built-in LED 64 W Black
User & Safety Instructions
User & Safety Instructions 2753611 Maul MAULjuvis 8258690 LED floor standing light (+ motion sensor) LED (monochrome) Built-in LED 64 W Black
User & Safety Instructions 2753611 Maul MAULjuvis 8258690 LED floor standing light (+ motion sensor) LED (monochrome) Built-in LED 64 W Black
Description
This text is machine translated.
Features
- Light intensity Light: Indirect: 1,920 lux at 85 cm distance, 1,280 lux at 110 cm distance - direct: 1,920 lux at 85 cm distance, 1,280 lux at 110 cm distanceColour temperature (per light source):4,000 Kelvin (neutral white)Number of light sources: 3Energy efficiency (per light source): D (spectrum A to G)Weighted energy consumption (per light source): 64 kWh/1000 h (32 kWh/1000 h & 2 x 16 kWh/1000 h)L70B50 life (depending on light source): 20,000 hLow current output (per light source): 9,059 lumens (4,549 lumens & 2 x 2,255 lumens)Material: Head: Aluminium - column: AluminiumDimensions: Head: 28 x 61 cm - column: 3.5 x 5.3 cmSwitch position: PillarProtective surface at bottom with felt coatingHeight: 1.8" (120 cm)Ideal for height-adjustable tablesGuaranteed: Zero power consumption when switched offEnvironmentally friendly and safe packaging, recyclableHigh light quality, independent of natural or artificial ambient lightingIndividual adjustment of the lighting in the room and workplace according to the needs of individual people and their activitiesNo annoying background noise, no flickering, the light starts immediately and flicker-free
Scope of delivery
- LED stand lamp MAULjuvis, dim., motion/light sensor, black
- User manual.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







