• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MAULpearly colour vario 8201752 LED desk light LED (monochrome) 6 W EEC: D (A - G) Lime

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED table lamp MAULpearly color vario

  • Power= 6 W Total luminous flux= 320 lm Warm white, Neutral white, Cool white
  • Symbol image for Maul MAULpearly colour vario 8201752 LED desk light LED (monochrome) 6 W EEC: D (A - G) Lime

Technical specifications

  • Rated life of LED 20000 h
  • Color temperature 3000 K - 6500 K
  • 1360 lux illuminance at 35 cm distance, luminous flux 320 lumen
  • Arm length: 35.7 cm
  • Height 36 cm in the normal operating position
  • Lamp head: 16 x 6 cm, can be rotated and tilted
  • Base: 16.5 x 10.6 cm
Product type

LED desk light

Operating voltage

230 V

No. of bulbs

24

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

Power (reading light)

6 W

Energy consumption

6 kWh/1000h

Colour

Warm white

Neutral white

Cool white

320 lm

Total luminous flux

320 lm

Light features

Dimmable

Selectable colour

Incl. base

Pivoted

Swivelling

Protection class

II

Factory colour

Lime

Material

Metal

Plastic

Weight

685 g

Dim

(L x W x H) 36 cm x 165 mm x 375 mm

Feed length

1.7 m

D (A - G)

Light bulb included

Yes

Width

165 mm

Height

375 mm

Length

36 cm

Depth

165 mm

Documents & Downloads

Datasheet

Datasheet 2270764 Maul MAULpearly colour vario 8201752 LED desk light LED (monochrome) 6 W EEC: D (A - G) Lime

Warranty Terms

Warranty Terms 2270764 Maul MAULpearly colour vario 8201752 LED desk light LED (monochrome) 6 W EEC: D (A - G) Lime

Description

The powerful among the compact
The desk lamps are part of MAUL's Color my Work line and are available in two modern trendy colors: Lime and Atlantic Blue. The colors can ideal be combined with neutral tones such as black, gray and white, also with each other or tone in tone. They bring color to everyday office life.

This text is machine translated.

Features

  • Color temperature and illumination strength can be set in 3 levels, depending on the time of day and
  • Good illumination of a limited range, thereby high light output
  • Extremely economical: Modern LED technology
  • Stable arm with flexible area for adjusting the light angle
  • Technical safety concept Made by MAUL
  • With 24 LEDs: 8 warm white (3000 Kelvin) and 16 daylight white (6500 Kelvin)
  • Extremely low power consumption with approx. 6 Watt
  • Arm made of metal with rubberized surface, lamp head made of plastic
  • Comfortable touch-field operation at the lamp base
  • Stable base, 16.5 x 10.6 cm, made of plastic with loading insert and writing table-protecting base

Hints

Light contains built-in LED lamps. The lamps cannot be replaced.

More interesting products

(*All information is plus legal VAT)