
Highlights & Details
LED column lamp MAULpino color Vario, dimmable, 143 cm
- Total luminous flux= 2015 lm
- Colour temperature= 6500 K
- Warm white to daylight white
Technical specifications
- Material: Column: Aluminium - Stand: Steel - Foot: Floor protector made of felt
- Dimensions: Height: 143.2 cm - base: 16 x 16 cm
- Colour temperature (per light source): 2,700 Kelvin (warm white) up to 6,500 Kelvin (daylight white)
- Product type
LED free-standing light
- Height
1432 mm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
6500 K
- Colour
Warm white to daylight white
- Total luminous flux
2015 lm
- Light features
App-enabled
- Protection class
II
IP20
- Factory colour
Anthracite
- Material
Aluminium
Steel
- Dim
(W x H x D) 160 x 1432 x 160 mm
- Feed length
2 m
n.rel.
- Light bulb included
Yes
- Width
160 mm
- Depth
160 mm
Documents & Downloads
Datasheet
Datasheet 3759847 Maul MAULpino colour vario 8253389 LED free-standing light LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 3759847 Maul MAULpino colour vario 8253389 LED free-standing light LED (monochrome) Anthracite
Description
Colour temperature and light intensity can be set continuously for show rooms, shop windows, chill-out zones, lounges, reception areas
Made in Germany: Developed and manufactured in Germany
Easy to use: Only with mobile phone via Bluetooth APP "MESHLE"
Premium power supply halogen-free: No corrosive or toxic gases in case of fire
Stable: Column made of high-quality aluminum profile with decorative grooves, base made of robust steel with floor-protecting felt pads
As ambient lighting, for representation purposes, as effect light or for object staging.
This text is machine translated.
Features
- Purist design: Reduced to the essentials for a modern, clear look
- For office and communication zones, in hall or reception, in galleries and at home
- Secure: Secure Bluetooth mesh network for long range, no cloud or Internet connection required
- Can be extended with gateway for using Alexa, available at meshle.de
- Can be used without a smartphone using the battery-free remote control, available at meshle.de
- "Meshle" made in Germany (APP and lamp firmware)
- Halogen-free supply: Low heat conduction, remains flexible even in case of frequent movement, minimal damage
- Cable breakage
- Energy-saving: Modern LED technology
- For wall & corner: Light column in the base during mounting can be rotated by 45°
- Homogeneous light output and protection against dust: High-quality polycarbonate lens, easy to clean
- The light source and controller can be replaced by an electrician, operating device can be replaced.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























