• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MAULplinus 8259602 LED clip lamp (+ motion detector) LED (monochrome) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED table construction L. MAULplus, motion./light sensor col. var.

  • Total luminous flux= 10175 lm Colour temperature= 5700 K Warm white to daylight white

Technical specifications

  • Light strength: 2,200 lux at 85 cm distance, 1,420 lux at 110 cm distance
  • Colour temperature (per light source): 2,700 Kelvin (warm white) up to 5,700 Kelvin (daylight white)
  • Luminous flux (light source: 10175 lm (2 x 3850 lm & 2475 lm)
  • Dimensions: Head: 104.6 x 4 x 3.2 cm - column: 5 x 4 cm
Product type

LED clip lamp (+ motion detector)

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

5700 K

Colour

Warm white to daylight white

Total luminous flux

10175 lm

Light features

Dimmable

Incl. motion detector

Protection class

II

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 104.6 x 4 x 3.2 cm

Feed length

2.5 m

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

4 cm

Height

3.2 cm

Length

104.6 cm

IP20

Documents & Downloads

Datasheet

Datasheet 3759857 Maul MAULplinus 8259602 LED clip lamp (+ motion detector) LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3759857 Maul MAULplinus 8259602 LED clip lamp (+ motion detector) LED (monochrome) White

Description

High-quality, powerful aluminum design light with modern light management
Constant-light regulation through motion and daylight sensor
Colour temperature and light intensity can be set continuously, e.g. according to time of day
Dimmer can be adjusted continuously according to individual needs
Gentle on the eyes: Optimum glare on UGR
High light quality: Direct light for working area and indirect light for room lighting, radiation upwards of 75% and downwards of 25%, separately controllable
Technical safety concept made by MAUL.

This text is machine translated.

Features

  • Motion sensor: Automatically dims the light after 30 min. Without motion detection, shut-off after another 30 minutes
  • Without motion detection
  • Daylight sensor: The light output of the lamp changes depending on the level of lighting
  • Convenient: Detachable power cord simplifies the set-up of the device
  • Replacement of light source and operating device possible by an electrician.