
Maul MAULsirius 8259202 LED floor standing light LED (monochrome) Built-in LED 81 W EEC: F (A - G) Silver, White

Highlights & Details
MAULsirius moving/light sensor col. Var. LED standing lamp
- Power= 81 W
- Total luminous flux= 8750 lm
- Colour temperature= 5500 K
- Warm white, Daylight white
Technical specifications
- LED life 30,000 hours
- 3000 Kelvin, warm white light and 5500 Kelvin, daylight white
- Lamp head (L x W): 102 x 6.4 cm
- Column width 6.4 cm
- Color silver RAL 9006, white RAL 9003
- Base 50 x 22.5 cm
- Lamp head length 102 cm
- Product type
LED floor standing light
- Height
195.5 cm
- Operating voltage
230 V
- No. of bulbs
96
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.84 W
81 W
- Base (reading light)
Built-in LED
- Power (reading light)
81 W
- Energy consumption
81 kWh/1000h
5500 K
- Colour
Warm white
Daylight white
91.14 lm
- Total luminous flux
8750 lm
- Light features
Dimmable
Top and bottom light emission
Incl. motion detector
- Radiation angle
120°
- Factory colour
Silver
White
- Material
Aluminium
Steel
- Dim
(L x W x H) 102 x 50 x 195.5 cm
F (A - G)
- Type
Rectangular
- Light bulb included
Yes
- Width
50 cm
- Length
102 cm
- Depth
22.5 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2347238 Maul MAULsirius 8259202 LED floor standing light LED (monochrome) Built-in LED 81 W EEC: F (A - G) Silver, White
User & Safety Instructions
User & Safety Instructions 2347238 Maul MAULsirius 8259202 LED floor standing light LED (monochrome) Built-in LED 81 W EEC: F (A - G) Silver, White
Warranty Terms
Warranty Terms 2347238 Maul MAULsirius 8259202 LED floor standing light LED (monochrome) Built-in LED 81 W EEC: F (A - G) Silver, White
Description
This text is machine translated.
Features
- Constant light control by movement and daylight sensor
- Color temperature and illumination strength can be set continuously, e.g. by time of day
- Eyes gentle: Optimal suppression on UGR 6 for fatigue-free viewing
- controlled separately: Direct light for work surface and indirect for room lighting, radiation upwards 70% and downwards 30%
- GS-mark, technical safety concept Made by MAUL
- particularly powerful: High illumination strength, high luminous flux Value
- long lamp head for optimum illumination of the work place
- support biologically effective lighting concepts directly from above, E.g. for increased attention
- low energy consumption with approx. 81 Watt
- 2560 Lux luminosity at 85 cm distance upwards, 1440 Lux at 110 cm
- 3360 Lux luminosity at 85 cm distance downwards, 2020 Lux at 110 cm
- zero power consumption when switched off
- Motion sensor: Dims the light automatically after 30 min. without motion detection, switch-off after another 30 min. without motion detection
- Daylight sensor: Light output of the light changes depending on the light level
- Radiation angle 120° upwards and 50° downwards
- Lamp head with integrated micro-reflectors
- Info UGR: 6 is an extremely low value, (less than 10 no conscious perception of blinding), here among other things achieved, Because the especially low built-in LEDs were individually provided with a glare protection
- , aluminum housing
- direct and indirect light, efficient and balanced lighting
- daylight-related control
- no disturbing background noises & no flickering, the light starts immediately and flicker-free
- heavy, massive pedestal made of steel
- comfortable touch panel operation at column, height approx. 110 cm.
Hints
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











