
Highlights & Details
LED-standing lamp MAULsirius motion.-/light sensor col. var., black
- Power= 64 W
- Total luminous flux= 9884 lm
- Colour temperature= 3000 K
- Warm white to cool white
Technical specifications
- Product type
LED floor standing light (+ motion sensor)
- Height
1955 mm
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
64 W
3000 K
- Colour
Warm white to cool white
- Total luminous flux
9884 lm
- Light features
Incl. motion detector
Incl. light sensor
- Protection class
I
- Factory colour
Black
- Material
Aluminium
- Feed length
2.5 m
n.rel.
- Type
Rectangular
- Weight
13 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2753608 Maul MAULsirius 8259290 LED floor standing light (+ motion sensor) LED (monochrome) Built-in LED 64 W Black
User & Safety Instructions
User & Safety Instructions 2753608 Maul MAULsirius 8259290 LED floor standing light (+ motion sensor) LED (monochrome) Built-in LED 64 W Black
User & Safety Instructions 2753608 Maul MAULsirius 8259290 LED floor standing light (+ motion sensor) LED (monochrome) Built-in LED 64 W Black
Description
This text is machine translated.
Features
- Light intensity Light: Indirect: 2,560 lux at 85 cm distance, 1,440 lux at 110 cm distance - direct: 3,360 lux at 85 cm distance, 2,020 lux at 110 cm distance.Colour temperature (per light source): 3,000 Kelvin (warm white) up to 5,700 Kelvin (daylight white)Number of light sources: 2Energy efficiency (per light source): Indirect: E (spectrum A to G) & Direct: F (spectrum A to G)Weighted energy consumption (per light source): 79 kWh/1000 h (52 kWh/1000 h & 27 kWh/1000 h)L70B50 life (depending on light source): 20,000 hHigh light output (per light source): 9,884 lumens (6,951 lumens & 2,933 lumens)Material: Head: Aluminium - column: AluminiumDimensions: Head: 102 x 6.4 cm - column: 3.5 x 6.4 cmSwitch position: PillarHeavy, solid base made of steel, 50 x 22.5 cm. Height: 1.8" (195.5 cm)Colour 02: The light source and operating device can be replaced by an electrician. Support biologically effective light concepts, e.g. B. For increased attention. Powerful in particular: High light intensity, high luminous flux valueLight heads with integrated micro reflectorsLong light head for optimum illumination of the workplace directly from aboveGuaranteed: Zero power consumption when switched offEveryone feels comfortable: Combined workplace lighting with direct and indirect light, efficient and balancedHigh light quality, independent of natural or artificial ambient lightingIndividual adjustment of the lighting in the room and workplace according to the needs of individual people and their activitiesInfo UGR: Less than 6 is an extremely low value, (less than 10 no conscious perception of glare), here among other things, because the especially deep-built LEDs have been provided individually with a glare shieldNo annoying background noise, no flickering, the light starts immediately and flicker-freeEnvironmentally friendly and safe packaging, recyclable.
Scope of delivery
- LED-standing lamp MAULsirius motion.-/light sensor col. var., black
- User manual.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









