
Maul MAULsphere 8255290 LED floor standing light LED (monochrome) Built-in LED 22 W EEC: E (A - G) Black

Highlights & Details
LED stand lamp MAULsphere, dimmable, black
- Power= 22 W
- Total luminous flux= 2570 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED floor standing light
- Height
1830 mm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
22 W
3000 K
- Colour
Warm white
- Total luminous flux
2570 lm
- Light features
Dimmable
- Swivel range (max.)
90°
- Protection class
II
- Factory colour
Black
- Material
Steel
Metal
- Dim
(Ø x H) 230 mm x 1830 mm
- Feed length
1.7 m
E (A - G)
- Type
Circular
- Weight
5.2 kg
- Light bulb included
Yes
- (Ø)
230 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2753616 Maul MAULsphere 8255290 LED floor standing light LED (monochrome) Built-in LED 22 W EEC: E (A - G) Black
User & Safety Instructions
User & Safety Instructions 2753616 Maul MAULsphere 8255290 LED floor standing light LED (monochrome) Built-in LED 22 W EEC: E (A - G) Black
User & Safety Instructions 2753616 Maul MAULsphere 8255290 LED floor standing light LED (monochrome) Built-in LED 22 W EEC: E (A - G) Black
Description
This text is machine translated.
Features
- Stable standEnvironmentally friendly and safe packaging, recyclableReplacement of light source and operating device possibleIllumination intensity light: 900 lux at 85 cm distanceColour temperature (per light source): 3,000 Kelvin (warm white)Number of light sources: 1Energy efficiency (per light source): E (spectrum A to G)Weighted energy consumption (per light source): 22 kWh/1000 hLifespan L70B50 (per light source): 10,000 hoursUtility light current (per light source): 2,570 lumensMaterial: Head: Steel - column: MetalDimensions: Head: Ø 23.5 cm - column: Ø 1.95 cmMotion: Head: TiltSwitch position: Pillar
Scope of delivery
- LED stand lamp MAULsphere, dimmable, black
- User manual.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









