• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Whiteboard MAULprimo (W x H) 90 cm x 60 cm White Plastic-coated Portrait and landscape orientation, Incl. tray

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MAUL white whiteboard MAUL primo 60x90 cm

  • Frame profile made from high quality plastic in white
  • Portrait and landscape orientation
  • Removable storage tray made of high quality plastic

Technical specifications

Product type

Whiteboard

Dim

(W x H) 90 cm x 60 cm

Width

90 cm

Height

60 cm

Total width

90 cm

Total height

60 cm

Factory colour

White

wipeable

Yes

Writable board

Yes

Tray

Yes

Magnetic whiteboard

Yes

Writable on both sides

No

Use (front)

Whiteboard

Frame colour

White

Height-adjustable

No

Pinboard material

Steel (coated)

Board material

Steel plate

Frame material

Plastic

Surface properties

Plastic-coated

Product type description

Whiteboard

Features

Portrait and landscape orientation

Incl. tray

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3337926 Maul Whiteboard MAULprimo (W x H) 90 cm x 60 cm White Plastic-coated Portrait and landscape orientation, Incl. tray

User & Safety Instructions

User & Safety Instructions 3337926 Maul Whiteboard MAULprimo (W x H) 90 cm x 60 cm White Plastic-coated Portrait and landscape orientation, Incl. tray

Description

Design-Whiteboard completely in elegant white.
Fits everywhere: Discreet in front of a white wall, harmonious with colorful backgrounds.
Focus on the essentials: Puts the content to the fore.
Discreet design: Particularly slim, snug to the wall.
Robust: Work surface made of plastic-coated steel plate, suitable for frequent use.
3-fold uses: Magnetic, labeled and very well dry wiped.
Stable: Frame profile made of high-quality plastic in white.
Practical: Sliding tray made from high quality plastic. Portrait and landscape orientation.
easy installation Including mounting material in paper bag. Up to size 80 x 110, normal goods dispatch.
Environment-friendly packaging, recyclable, plastic-free.

This text is machine translated.

Scope of delivery

  • Including mounting material in paper bag

More interesting products

(*All information is plus legal VAT)