• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 105751 Current Cable Black 5.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Switzerland plug

Connector version

straight

Type B

IEC C15A socket (heating devices)

Cable length

5.00 m

Cable standard

H05VV-F 3G 1 mm²

Factory colour

Black

Nominal voltage (details)

230 V

Documents & Downloads

Datasheet

Datasheet 2229043 Max Hauri 105751 Current Cable Black 5.00 m

User & Safety Instructions

User & Safety Instructions 2229043 Max Hauri 105751 Current Cable Black 5.00 m

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.