
Highlights & Details
T-wire H07V-U2.5 100m GRAY
- Installation conductor for stationary installations in buildings, systems and apparatus
- Available in different colors
Technical specifications
- Product type
Electrical cable
- No. of leads
1 x
- Content
1 pc(s)
- Cross section (each core)
2.5 mm²
- Insulation material
PVC
- Cable features
single core
- Cross section (each core) (part 2)
2.5 mm²
- Cable type
H07V-U
- No. of leads (part 2)
1 x
- Manufacturer part #
106445
- Factory colour
Grey
- Max. length sold by the metre
100.00 m
- Cross section
1 x 2.5 mm² + 1 x 2.5 mm²
- Type
106445
- Standards
Verband Deutscher Elektrotechniker e.V. (VDE)
Documents & Downloads
Datasheet
Datasheet 3396578 Max Hauri 106445 Electrical cable H07V-U 1 x 2.5 mm² + 1 x 2.5 mm² Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3396578 Max Hauri 106445 Electrical cable H07V-U 1 x 2.5 mm² + 1 x 2.5 mm² Grey 1 pc(s)
Description
This T-wire, designated H07V-U, serves as an installation manager for fixed installations in buildings, plants and equipment. The single-wire conductor is insulated by a PVC sheath and has a nominal voltage of 450 / 750 volts.
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










