• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 108786 Current Cable White 3 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDLF power cable H03VVH2-F2X0.75 3M white T26

  • TDLF POWER CABLE H03VVH2-F2X0.753 m whiteEuro plug Typ26 (max. 250 V, 2.5 A)

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Europlug

Connector version

straight

Type B

Open cable ends

Cable length

3 m

Cable standard

H03VVH2-F 2X 0,75 mm²

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633288 Max Hauri 108786 Current Cable White 3 m

Description

This white and 3 m long TDLF power cable is used to connect electrical equipment under low mechanical stress (e.g. kitchen and office equipment, table lamps and floor lamps, provided that this is approved in the relevant device regulations). One side of the mains cable is equipped with the Euro plug Typ26 (max. 250 V, 2.5 A), the second side is stripped 32 mm and the wires are pre-assembled with wire end sleeves. The mains cable may only be used in dry environments.

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)