• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 114415 Current Cable extension Black 5 m H05VV-F 3G 1 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

T12 plug

Connector version

straight

Type B

T13 socket

Outlets

1

Cable standard

H05VV-F 3G 1 mm²

Cable length

5 m

Used at

Indoors

Factory colour

Black

Cable use

Current

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998685 Max Hauri 114415 Current Cable extension Black 5 m H05VV-F 3G 1 mm²

Description

TD-EXTENSION H05VV-F3G1.5 5 m black; page 1: Type 12 molded plug; page 2: Moulded type 13 coupling.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.