• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 114417 Current Cable extension Black 5.00 m mechanical durability

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GDV-extension H07RN-F3G1.5 5 m black

  • GDV cable H07RN-F with increased mechanical strength
  • UV-/oil-/acid-resistant
  • Suitable for Switzerland
  • This text is machine translated.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Switzerland plug

Connector version

straight

Type B

Switzerland connector

Outlets

1

Cable length

5.00 m

Cable features

mechanical durability

Factory colour

Black

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 2464738 Max Hauri 114417 Current Cable extension Black 5.00 m mechanical durability

User & Safety Instructions

User & Safety Instructions 2464738 Max Hauri 114417 Current Cable extension Black 5.00 m mechanical durability

Description

GDV-extension H07RN-F3G1.5 5 m black, page 1: Connector Typ12 molded, page 2: Coupling Typ13 molded.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.