• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 114418 Current Cable extension Orange 5.00 m H07BQ-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Unavailable

216 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Switzerland plug

Connector version

straight

Type B

Switzerland connector

Outlets

1

Cable standard

H07BQ-F 3G 1,5 mm²

Cable length

5.00 m

Operating voltage

230 V

Factory colour

Orange

Cable use

Current

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1894236 Max Hauri 114418 Current Cable extension Orange 5.00 m H07BQ-F 3G 1,5 mm²

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.