• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 124468 Power strip (+ switch) White CH plug 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 124468 Power strip (+ switch)

  • Simple and modern design
  • Numerous variations for every application challenge
  • Possible to prevent stand-by performance by means of the integrated switch
  • Simple to attach at the desired place
  • Tremendous safety

Technical specifications

  • Socket type 23 (T23)
  • Feed: Type 23 (T23)
  • Cross section: 1.50 mm²
  • HAR. Name: H05VV-F.
Product type

Power strip (+ switch)

Outlets

6

Cable length

3 m

Used at

Indoors

Material

Plastic

Leakage current

16 A

Plug type

CH plug

Operating voltage

230 V

Power rating

3680 W

Factory colour

White

Length

300 mm

Width

60 mm

Height

47 mm

IP20

Documents & Downloads

Datasheet

Datasheet 3396612 Max Hauri 124468 Power strip (+ switch) White CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3396612 Max Hauri 124468 Power strip (+ switch) White CH plug 1 pc(s)

Description

Socket strip PRIME Line 6 x type 23 white / switch, fastening lugs / feeder: Type 23 H05VV-F3G1.5 3m white

This socket strip is the ideal solution, in order to provide power to up to six devices at the same time at work splat, in the office or in the workshop. The 23 type sockets allow you to connect devices with increased power consumption, but you can also plug in the usual type 13 plugs. The integrated switch serves as an operating display and also for saving power by preventing losses on standby as a result of switching off. They can be fixed in the desired location using the screw fastening with the suspension bracket. Thanks to the safety mark S+ maximum security.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.