• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 125940 Mains plug (Switzerland) Polycarbonate (PC) 250 V Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mains plug (Switzerland)

Nominal voltage

250 V

Material

Polycarbonate (PC)

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1591137 Max Hauri 125940 Mains plug (Switzerland) Polycarbonate (PC) 250 V Black

Description

Plug Type 12 L+N+PE, voltage 250 V, Ampere 10 A, color: black, number of poles: 3, material: polycarbonate, additional function: foldable (vertical 180°) and rotation (130° horizontal)

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?