• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 129049 Current Cable extension 10 A Black 0.50 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Switzerland plug

Connector version

pivoted

Type B

Switzerland connector

Outlets

1

Cable length

0.50 m

Used at

Indoors

IP20

Factory colour

Black

Cable use

Current

Nominal current

10 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159376 Max Hauri 129049 Current Cable extension 10 A Black 0.50 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.