• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 130416 Current Cable extension Black 3 m H05VV-F 3G 1 mm²

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

T12 plug

Connector version

straight

angled on one side

Type B

T13 socket

Outlets

1

Cable standard

H05VV-F 3G 1 mm²

Cable length

3 m

Used at

Indoors

Factory colour

Black

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 3396622 Max Hauri 130416 Current Cable extension Black 3 m H05VV-F 3G 1 mm²

User & Safety Instructions

User & Safety Instructions 3396622 Max Hauri 130416 Current Cable extension Black 3 m H05VV-F 3G 1 mm²

Description

TD extension H05VV-F3G1.0 3m black / increased contact protection / Page 1: Plug type 12 angled / Page 2: Coupler type 13 molded

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.