
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
T12 plug
- Connector version
straight
angled on one side
- Type B
T13 socket
- Outlets
1
- Cable standard
H05VV-F 3G 1 mm²
- Cable length
5 m
- Used at
Indoors
- Factory colour
Black
- Cable use
Current
Documents & Downloads
Datasheet
Datasheet 3396623 Max Hauri 130418 Current Cable extension Black 5 m H05VV-F 3G 1 mm²
User & Safety Instructions
User & Safety Instructions 3396623 Max Hauri 130418 Current Cable extension Black 5 m H05VV-F 3G 1 mm²
Description
TD extension H05VV-F3G1.0 5m black / increased contact protection / Page 1: Plug type 12 angled / Page 2: Coupler type 13 molded
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















