• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 133384 Cable reel 33.00 m Yellow

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable reel

Cable length

33.00 m

Outlets

1

Cable colour

Yellow

Cable standard

H05VV-F 3G 1,0 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Yellow

Green

Nominal input voltage

230 V

Power rating

2300 W

Weight

390 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678716 Max Hauri 133384 Cable reel 33.00 m Yellow

Description

Lawn mower drum, cable: H05VV-F, cable cross-section: 1.5 mm2, cable length: 33 m, cable color: yellow, Type: Type 12, Socket Type: Type 13, number of pots: 1, Housing material: plastic, housing color: green, additional function: thermal protection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.