• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 137163 Current Cable extension 16 A Black, Blue 10.00 m H07RN-F 3G 2,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE Cara plug

Connector version

straight

Type B

CEE Cara connector

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

10.00 m

Operating voltage

230 V

Factory colour

Black

Blue

Cable use

Current

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 2229044 Max Hauri 137163 Current Cable extension 16 A Black, Blue 10.00 m H07RN-F 3G 2,5 mm²

User & Safety Instructions

User & Safety Instructions 2229044 Max Hauri 137163 Current Cable extension 16 A Black, Blue 10.00 m H07RN-F 3G 2,5 mm²

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.