Datasheet 2491150 Max Hauri 138015 Switchgear 16 A 230 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2491150 Max Hauri 138015 Switchgear 16 A 230 V 1 pc(s)
Description
This automatic screwing unit offers you a reliable protection for your home installation and replaces conventional fuses. The automatic screwing unit is designed for permanent use and is therefore suitable for the conversion of older fuse boxes. After a successful activation, it is not replaced, but can be switched on again with the reset button. The automatic screwing unit has a tripping characteristic L and is designed for a tripping current of 16A. The automatic screwing unit is easy to install thanks to its standardized E27 thread and is screwed into the safety base instead of the existing fuse head.
This automatic screwing unit offers you a reliable protection for your home installation and replaces conventional fuses. The automatic screwing unit is designed for permanent use and is therefore suitable for the conversion of older fuse boxes. After a successful activation, it is not replaced, but can be switched on again with the reset button. The automatic screwing unit has a tripping characteristic L and is designed for a tripping current of 16A. The automatic screwing unit is easy to install thanks to its standardized E27 thread and is screwed into the safety base instead of the existing fuse head.