• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 138844 Cable dispenser 50.00 m Blue

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable reel 4x Typ13 blue/black 50m

  • Thermal protection; feed line: Typ12 H05VV-F3G1.5
  • 50 m blue
  • This text is machine translated.

Technical specifications

Product type

Cable dispenser

Cable length

50.00 m

Inputs

1

Connector version

straight

Outlets

4

Cable colour

Blue

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Mains socket

Factory colour

Black

Blue

Nominal input voltage

230 V

Reel diameter

270 mm

Protection

Thermal protection

Outputs

4

Documents & Downloads

Datasheet

Datasheet 2309707 Max Hauri 138844 Cable dispenser 50.00 m Blue

User & Safety Instructions

User & Safety Instructions 2309707 Max Hauri 138844 Cable dispenser 50.00 m Blue

Description

Scope of delivery

  • Cable reel 4x Typ13 blue/black 50m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.