• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 139975 Current Cable Black 10.00 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TD connection cable H05VV-F3G1.5 10m black T12/AC 166

  • Page 1: Connector Typ12
  • Page 2: AC 166 GBUF/315 clutch
  • Cable length: 10 m.
  • This text is machine translated.

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Connector version

straight

Cable length

10.00 m

Cable standard

H05RR-F 3G 1,5 mm²

Factory colour

Black

Nominal voltage (details)

230 V

Documents & Downloads

Datasheet

Datasheet 2356774 Max Hauri 139975 Current Cable Black 10.00 m

User & Safety Instructions

User & Safety Instructions 2356774 Max Hauri 139975 Current Cable Black 10.00 m

Description

Scope of delivery

  • TD connection cable H05VV-F3G1.5 10m black T12/AC 166

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.