• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 139981 Current Cable extension White 3.00 m H05VV-F 3G 1 mm² Flat

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TD-Extension H05VV-F3G1.0 L=3m white

  • Extended touch protection
  • Page 1: Connector Typ12 Clip-Clap molded, switch with overcurrent protection
  • Page 2: Typ13 clutch molded
  • foldable, rotatable

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

T12 plug

Connector version

pivoted

Type B

T13 connector

Outlets

1

Cable standard

H05VV-F 3G 1 mm²

Cable length

3.00 m

Cable features

Flat

Operating voltage

230 V

Used at

Indoors

Factory colour

White

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 2356716 Max Hauri 139981 Current Cable extension White 3.00 m H05VV-F 3G 1 mm² Flat

User & Safety Instructions

User & Safety Instructions 2356716 Max Hauri 139981 Current Cable extension White 3.00 m H05VV-F 3G 1 mm² Flat

Description

These jack plugs are extremely flat and can be used wherever there is not much space. They can all be folded at an angle of 180° and can be rotated to 130°. the clip-clap plug from Max Hauri AG is available as a plug, branch plug, power cable, extension cable or at socket strips.

This text is machine translated.

Features

  • Increased touch protection
  • Can be swivelled
  • Folding
  • pressure switch
  • Over current protection
  • 1. Type 12 page (T12) Clip-Clap OCP
  • 2. Page Type 13 (T13)

Scope of delivery

  • TD-Extension H05VV-F3G1.0 L=3m white

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.