• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 160243 Socket splitter 1-piece White CH plug 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 160243 Socket splitter

  • Reset button for over-current protection
  • feed line: Typ12 H05VV-F3G1.0 1.5 m
  • Mounting options: Cable binder, magnet
  • This text is machine translated.

Technical specifications

Product type

Socket splitter

Outlets

3

Cable length

1.50 m

Used at

Indoors

Material

Polypropylene

Plug type

CH plug

Cable standard

H05VV-F 3G 1,0 mm²

Operating voltage

230 V

Factory colour

White

Length

143 mm

Width

45 mm

Height

37 mm

Documents & Downloads

Datasheet

Datasheet 2309678 Max Hauri 160243 Socket splitter 1-piece White CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2309678 Max Hauri 160243 Socket splitter 1-piece White CH plug 1 pc(s)

Description

Scope of delivery

  • Max Hauri
  • 160243
  • Socket splitter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.