• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 160822 Power strip (+ switch) Black CH plug 1 Set

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 160822 Power strip (+ switch)

  • Set cable management consisting of: Facility Box black 400x138x155 mm
  • Spiral hose black Length: 2 m Diameter: 25 mm incl. mounting tool
  • Safety-Line socket strip black 9xTyp13 with switch and 2 m cable incl. Typ12 clip-clap plug
  • This text is machine translated.

Technical specifications

Product type

Power strip (+ switch)

Outlets

9

Cable length

2.00 m

Used at

Indoors

Plug type

CH plug

Operating voltage

230 V

Factory colour

Black

Length

400 mm

Width

138 mm

Height

155 mm

Documents & Downloads

Datasheet

Datasheet 2356779 Max Hauri 160822 Power strip (+ switch) Black CH plug 1 Set

User & Safety Instructions

User & Safety Instructions 2356779 Max Hauri 160822 Power strip (+ switch) Black CH plug 1 Set

Description

Scope of delivery

  • Set cable management box large sw
  • Power Socket Splitters
  • Coil hose

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.