• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 161264 Surface-mount socket IP20 White (glossy)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double socket 2 x Typ13

  • White high gloss
  • 2 x Typ13

Technical specifications

Product type

Surface-mount socket

Outlets

2

Nominal voltage

230 V

Nominal current

10 A

Mounting type

Surface-mount

Factory colour

White (glossy)

IP20

Dim

(L x W x H) 88 x 60 x 58 mm

Length

88 mm

Width

60 mm

Height

58 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2491128 Max Hauri 161264 Surface-mount socket IP20 White (glossy)

User & Safety Instructions

User & Safety Instructions 2491128 Max Hauri 161264 Surface-mount socket IP20 White (glossy)

Description

Double socket 2 x Typ13 with plug-in terminals including housing.

This text is machine translated.