
Highlights & Details
TD-extension spiralized H05VV-F3G1.0 2.5m black T12/T13
- Page 1: Clip-Clap plug Typ12 mounted
- Page 2: Typ13 clutch fitted
- Spiral length: 0.5 m, working length approx. 2.5 m.
- High retraction force
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
Switzerland plug
- Connector version
angled on one side
- Type B
Switzerland connector
- Cable standard
H05VV-F 3G 1,0 mm²
- Cable length
2.5 m
- Cable features
Spiral cable
IP20
- Factory colour
Black
- Cable use
Current
Documents & Downloads
Datasheet
Datasheet 2491143 Max Hauri 162577 Current Cable extension Black 2.5 m H05VV-F 3G 1,0 mm² Spiral cable
User & Safety Instructions
User & Safety Instructions 2491143 Max Hauri 162577 Current Cable extension Black 2.5 m H05VV-F 3G 1,0 mm² Spiral cable
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















