• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 162579 Current Cable extension Black 4 m H05VV-F 3G 1,0 mm² Spiral cable

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TD-extension spiralized H05VV-F3G1.0 4m black T12/T13

  • Page 1: Clip-Clap plug Typ12 mounted
  • Page 2: Typ13 clutch fitted
  • Spiral length: 1 m, working length approx. 4 m.
  • High retraction force

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Switzerland plug

Connector version

angled on one side

Type B

Switzerland connector

Cable standard

H05VV-F 3G 1,0 mm²

Cable length

4 m

Cable features

Spiral cable

IP20

Factory colour

Black

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 2491145 Max Hauri 162579 Current Cable extension Black 4 m H05VV-F 3G 1,0 mm² Spiral cable

User & Safety Instructions

User & Safety Instructions 2491145 Max Hauri 162579 Current Cable extension Black 4 m H05VV-F 3G 1,0 mm² Spiral cable

Description

The spiral TD extension cable is the optimal and flexible solution for connecting your devices quickly and conveniently at the desired place, when the socket is once again in the wrong place. Be it in the workshop, in the office, kitchen or in the garage. The spiral cable can be pulled out up to 4 meters. After use, the cable rewinds itself and can be stowed away in a space-saving way. Thus, you avoid a cable mess. The cable is equipped with the flat clip-clap plug, which can be folded down at an angle of 180° and rotated up to 130°. More flexibility in a product is no longer possible. This means that the TD extension cable can be used wherever there is little space, good order is required and practical design is desired.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.