• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 162584 Current Cable extension Black 5 m H05VV-F 3G 1,0 mm²

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TD-extension H05VV-F3G1.0 5m black

  • Page 1: Typ12 molded flat-angle plug
  • Page 2: Typ13 clutch molded
  • With increased touch protection

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Switzerland plug

Connector version

angled on one side

Type B

Switzerland connector

Cable standard

H05VV-F 3G 1,0 mm²

Cable length

5 m

IP20

Factory colour

Black

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 2491137 Max Hauri 162584 Current Cable extension Black 5 m H05VV-F 3G 1,0 mm²

User & Safety Instructions

User & Safety Instructions 2491137 Max Hauri 162584 Current Cable extension Black 5 m H05VV-F 3G 1,0 mm²

Description

The extension cable with a length of 5 m is equipped with a flat angle plug, which leads the cable away from the socket at an angle of 90°. The fold-out handle makes it easy to unplug the flat plug from the socket. This TD extension cable is thus the ideal solution wherever there is little space or simplicity and elegance are required.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.