• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 162885 Current Cable Black 1.8 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TDL f-Apparatus cable H03VVH2-F2x0.75 1.8m black type 26/C7

  • Flat, non-separable cable
  • Withstands low mechanical loads
  • Tremendous safety

Technical specifications

  • HAR. Name:H03VVH2-F
  • Number of wires 2
  • Cross section 0.75 mm²
  • Current: 2.50 A
Product type

Current Cable

Cable use

Current

Version

Cable

Type A

EU type 26 plug

Connector version

straight

Type B

C7 connector

Cable length

1.8 m

Factory colour

Black

Nominal voltage (details)

230 V

Documents & Downloads

Datasheet

Datasheet 3396709 Max Hauri 162885 Current Cable Black 1.8 m

User & Safety Instructions

User & Safety Instructions 3396709 Max Hauri 162885 Current Cable Black 1.8 m

Description

TDL f-Apparatus cable H03VVH2-F2x0.75 1.8m black / Page 1: Euro plug type 26 (2.5A) molded / Page 2: Clutch C7 molded
This device cable with a length of 1.8 meters and a conductor cross-section of 0.75 square millimeters is the ideal solution for connecting electrical equipment to the mains. It has a type 26 Euro plug and a C7 socket. The light, flat plastic cable H03VVH2-F with fine-wired copper conductors withstands low mechanical stresses and is suitable for simple use in dry rooms. Thanks to the safety mark S+ maximum security.

This text is machine translated.

Features

  • Low mechanical protection
  • For use in dry rooms
  • Flat cable.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.