• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 162895 Power strip (+ switch) Black CH plug 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 162895 Power strip (+ switch)

  • 3 x Typ13 vertical, 1x Typ13 horizontal
  • Combined overcurrent protection switch
  • Supply line: Typ12

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Surge protection

Outlets

4

Cable length

2 m

Material

Plastic

Aluminium

Plug type

CH plug

Cable standard

H05VV-F 3G 1 mm²

Factory colour

Black

Length

270 mm

Width

85 mm

Height

35 mm

Documents & Downloads

Datasheet

Datasheet 2491181 Max Hauri 162895 Power strip (+ switch) Black CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2491181 Max Hauri 162895 Power strip (+ switch) Black CH plug 1 pc(s)

Description

Often, the wall sockets are not sufficient to connect all devices. The Superior Line socket strip with its robust aluminum housing is a practical solution. With the clever attachment option on the back, you can easily and quickly attach the power strip to a wall using screws, for example. They ensure order in your rooms and bring the power strip into your range. Thanks to the horizontal and vertical socket arrangement, you can connect large mains adapters without giving away a slot or blocking the mains adapters from each other. The safety switch with integrated overcurrent protection and reset function protects your power strip reliably against overload. Thanks to the discreet lighting of the switch, the power strip is very well suited for light-sensitive rooms such as bedrooms.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.