• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 165434 Power strip (+ switch) Black CH plug 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 165434 Power strip (+ switch)

  • 4 x type 13 horizontal, black, switch
  • 1 x USB type A, 1 x USB type C® 3.4 A, 17 W
  • Combined surge protection switch
  • Cable: Type 12 H05VV-F3G1.0 black 1.5 m

Technical specifications

  • Socket type: Type 13 (T13), USB type A, USB type C.
Product type

Power strip (+ switch)

Light bulb features

incl. switch

incl. USB

incl. USB-C®

incl. USB charging port

Outlets

4

Cable length

1.5 m

Used at

Indoors

Material

Polypropylene

Plug type

CH plug

Operating voltage

230 V

Factory colour

Black

Length

278 mm

Width

45 mm

Height

37 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998735 Max Hauri 165434 Power strip (+ switch) Black CH plug 1 pc(s)

Description

Basic Line socket strip - This socket strip is the ideal solution for supplying power to up to four devices simultaneously in the household without taking up much space. In addition to the type 13 sockets, this socket strip features a USB A and USB-C connection each. The short-sized supply cable makes it ideal for use in fixed places where socket outlets are limited. The integrated switch serves as an operating display and also for saving power by preventing losses on standby as a result of switching off. The desired location can be attached by magnets or straps for cable ties. Integrated overcurrent protection for maximum safety.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.