• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 166305 Power strip (+ switch) White CH plug 1 pc(s)

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 166305 Power strip (+ switch)

  • 3 x type 13 socket
  • With combined over-current protection switch
  • Cable: Clip-clip type 12 H05VV-F3G1.0 mm², 2.0 m
  • Voltage 250 V, current 10 A.
  • Number of poles: 3
  • Additional function: Foldable 270° (2x), 180° (1x)
  • With 6 bits. Mounting material: Clip + screws + pad

Technical specifications

  • Socket type: 13 (T13)
  • Cable: Type 12 clip-clip
Product type

Power strip (+ switch)

Light bulb features

Rotating sockets

incl. switch

Outlets

3

Cable length

2 m

Used at

Indoors

Material

Polycarbonate (PC)

Plug type

CH plug

Cable standard

H05VV-F 3G 1,0 mm²

Operating voltage

230 V

Factory colour

White

Width

132 mm

Height

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998677 Max Hauri 166305 Power strip (+ switch) White CH plug 1 pc(s)

Description

Clip-clip line socket strip – this white socket strip with a cable length of 2 meters is the ideal and flexible solution for the quick and convenient connection of three devices to any location. The middle socket as well as the connection plug can be folded at an angle of 180°, the two outer sockets can also be folded at an angle of 270°. Moreover, the connection plug can be rotated by up to 130°. Thanks to its maximum flexibility the socket strip impresses in rooms with limited space, but high requirements at order and design, whether in the workshop, kitchen, garage or in the office. The mounting bracket allows quick and easy installation of the power strip on a wall or table. The integrated switch with over-current protection provides on one hand enhanced safety, since it interrupts the current flow when overloads occur. On the other hand the power supply for all the connected devices can be interrupted simultaneously and power can be saved by avoiding the standby power consumption. The power strip has the Swiss safety mark S+ and corresponds to the highest requirements for WAS's electrical safety.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.