• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 166309 Cable reel 33 m Black T13 plug

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Steel cable reel IP55 3x type 13 33m black, steel

  • Steel cable roll IP55 black, steel
  • 230V/10A
  • Thermal protection, parking brake
  • Sockets 3 x type 13
  • Cable: H07RN-F3G1.5
  • 33 m, black, with plug: Type 13

Technical specifications

Product type

Cable reel

Cable length

33 m

Type A

T13 plug

Connector version

straight

Type B

T13 socket

Outlets

3

Cable colour

Black

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Outdoors

Material

Steel

Cable features

UV-resistant

Ozone-resistant

Oil-resistant

Halogen-free

Waterproof

Factory colour

Black

Reel diameter

275 mm

Weight

7.670 kg

IP55

IK07

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998671 Max Hauri 166309 Cable reel 33 m Black T13 plug

Description

This maxREEL cable reel supplies up to three devices with power. The protection class IP55 includes the complete dust and protection against accidental contact (IP5X) as well as protection against water spray (IPX5). This is ensured with the IP55 plug inserted as well as with the hinged lid closed. Even after years of outdoor exposure the cable does not become brittle, since it is resistant to UV-rays, oil as well as acids. The generously dimensioned cable length makes it convincing when bridging longer distances or varying places of use. The safety sign S+ guarantees a high security. The parking brake can be used to block the drum so that the cable does not roll out accidentally even when pulling. The solid double-pipe frame also ensures a stable stand under load. A thermal protection is integrated in the cable reel to protect against overheating.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.