• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 166959 Cable reel 30 m Orange T25 socket (5-pin, 16 A), CEE socket (5-pin, 16 A)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable reel IP44 2x type 25 IP55, 1x CEE16 -5 30m black, orange

  • Cable reel IP44 black
  • 3 x 400 V/16 A
  • Phase inverter, thermal protection, parking brake
  • Sockets 2 x Type 25 IP55, 1 x CEE16 -5
  • Cable: H07RN-F5G1.5
  • 30 m, orange, with phase inverter plug CEE 16 -5

Technical specifications

Product type

Cable reel

Cable length

30 m

Type A

T25 socket (5-pin, 16 A)

CEE socket (5-pin, 16 A)

Connector version

straight

Type B

CEE plug (5-pin, 16 A)

Outlets

3

Cable colour

Orange

Cable standard

H07RN-F 5G 1,5 mm²

Used at

Outdoors

Material

Plastic

Cable features

UV-resistant

Ozone-resistant

Oil-resistant

Halogen-free

Waterproof

Factory colour

Black

Reel diameter

280 mm

Weight

9.490 kg

IP44

IK09

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998699 Max Hauri 166959 Cable reel 30 m Orange T25 socket (5-pin, 16 A), CEE socket (5-pin, 16 A)

Description

This maxREEL cable reel supplies up to three devices with power. The combination of type 25 and CEE 16-5 sockets is particularly suitable for industrial use. The protection class IP44 comprises protection against the penetration of smallest, solid foreign objects (IP4X) and against all-sided water spray (IPX4) with the hinged lid closed. Even after years of outdoor exposure the cable does not become brittle, since it is resistant to UV-rays, oil as well as acids. The direction of rotation of connected three-phase motors can be changed by the integrated phase inverter without reclamp the supply line. The parking brake can be used to block the drum so that the cable does not roll out accidentally even when pulling. The solid double-pipe frame also ensures a stable stand under load. A thermal protection is integrated in the cable reel to protect against overheating.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.