• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 167301 Socket cube Green Child safety

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AF SETY box S green IP44

  • Dust- and sprayproof (IP44)
  • Protection against accidental disconnection of plug connection
  • Increased contact protection
  • With strain relief clamp
  • Easy to use
  • Cable outputs are sufficiently dimensioned for rubber cables

Technical specifications

  • Protection class IP44, IK10
Product type

Socket cube

Used at

Indoors

Outdoors

Light bulb features

Child safety

Factory colour

Green

Material

Plastic

Length

200 mm

Width

64 mm

Height

52 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 3396771 Max Hauri 167301 Socket cube Green Child safety

User & Safety Instructions

User & Safety Instructions 3396771 Max Hauri 167301 Socket cube Green Child safety

Description

SOCKSAFE AF SETY BOX S / Length: 20cm / Diameter: 6.4cm / Seal for round cable mounted and seal for flat cable enclosed / IP protection type: IP44 / Colour: Green / incl. strain relief for plug connections

The AF ETY BOX S is suitable for protection of plug connections against dirt and splash water (protection type IP44) as well as against accidental disconnection of the plug connection. It also provides increased protection against accidental contact. Typical usage areas are working with electrical devices in the outdoor area (garden, camping, construction site, boat, etc.) or fixed and Christmas lighting. Handling is very simple: Insert and fix the connected plug connection, close the lid and switch on power.

This text is machine translated.

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.