• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 167765 Current Cable extension Orange 10 m Flexible

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TD extension H05VV-F3G1.5 10m orange type 12 / type 13

  • TD-EXTENSION H05VV-F3G1.5
  • 10 m orange
  • Page 1: Moulded connector type 12;
  • Page 2: Type 13 clutch

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

T12 plug

Connector version

straight

Type B

T13 connector

Cable length

10 m

Cable features

Flexible

Factory colour

Orange

Cable use

Current

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998661 Max Hauri 167765 Current Cable extension Orange 10 m Flexible

Description

This TD-extension cable with a length of 10 meters is the optimum and flexible solution to provide power quickly and easily even far away devices from the socket. The 3-pin cable is equipped with a type 12 connector and a type 13 coupler. Thanks to the orange color the cable is always well visible and is suitable especially for the dynamic use in the workshop or at the work place.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.