• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 168157 Current Cable extension Orange 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MaxTex 168157 power cable orange 3 m T12 T13

  • With high-quality textile coat
  • Modern design in a variety of colors
  • Withstands moderate mechanical loads

Technical specifications

  • Connection 1: T12
  • Connection 2: T13
  • Cable type H05VV-F
Product type

Current Cable extension

Version

Cable extension

Connector version

straight

Cable length

3 m

IP20

Factory colour

Orange

Cable use

Current

Input voltage

230 V

Weight

340 g

Number of conductors

3

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819860 Max Hauri 168157 Current Cable extension Orange 3 m

Description

This fluorescent orange extension cable with a length of 3 meters and a conductor cross-section of 1 square millimeters is the ideal solution for connecting electrical devices flexibly and conveniently to the desired location. It has a type 12 plug and a type 13 coupling. The extension cable TEX convince by high-quality and functional design. The elegant textile coat and large color range make them eye-catchers.
The flexible plastic cable H05VV-F with fine stranded copper conductors withstands medium mechanical strains.

This text is machine translated.

Features

  • Textile extension H05VV-F3G1.0 3M fluo-orange / Page 1: Plug type 12 molded / Page 2: Coupling type 13

Scope of delivery

  • Extension cable with a length of 3 meters

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.