• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 168158 Current Cable extension Gold 3 m H05VV-F 3G 1 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Textile extension H05VV-F3G1.0 3m gold type 12 / type 13

  • With high-quality textile coat
  • Modern design in a variety of colors
  • Withstands moderate mechanical loads

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

T12 plug

Connector version

straight

Type B

T13 connector

Outlets

1

Cable standard

H05VV-F 3G 1 mm²

Cable length

3 m

Operating voltage

230 V

Used at

Indoors

Factory colour

Gold

Measured differential current

10 A

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 3396789 Max Hauri 168158 Current Cable extension Gold 3 m H05VV-F 3G 1 mm²

User & Safety Instructions

User & Safety Instructions 3396789 Max Hauri 168158 Current Cable extension Gold 3 m H05VV-F 3G 1 mm²

Description

Textile extension H05VV-F3G1.0 3m gold / Page 1: Plug type 12 molded / Page 2: Coupling type 13

With a length of 3 meters and a conductor cross-section of 1 square millimeters, this gold-plated extension cable is the ideal solution for connecting electrical devices flexibly and conveniently to the desired location. It has a type 12 plug and a type 13 coupling. The extension cable TEX convince by high-quality and functional design. The elegant textile coat and large color range make them eye-catchers. The flexible plastic cable H05VV-F with fine stranded copper conductors withstands medium mechanical strains.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.