• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 168666 Cable reel 30 m Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable roll 1x type 23 IP55 1x CEE16-3 1x Schuko 30m black

  • Guaranteed protection against the ingress of solid foreign objects and all-sided water splashes (IP44)
  • Resistant cable to UV rays, oil and acids
  • Socket type 23 with protection class IP55
  • Sturdy stand and ergonomic hand grip
  • Tremendous safety

Technical specifications

  • Operating temperature: -25°C to +55°C
Product type

Cable reel

Cable length

30 m

Connector version

straight

Outlets

3

Cable colour

Black

Used at

Outdoors

Indoors

Cable features

UV-resistant

Ozone-resistant

chemical-resistant

Flexible

Waterproof

Factory colour

Black

Nominal current (details)

16 A

Load capacity (wound/unwound)

Abgerollt: max. 3'680 W (16 A)
Aufgerollt: ca. 1'000 W bis 1'200 W (aufgrund von thermischer Erwärmung auf der aufgewickelten Trommel)

Reel diameter

265 mm

Weight

6.62 kg

Protection

Robust model of the maxREEL / maxCAMP series with integrated manual parking brake and thermal protection

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819920 Max Hauri 168666 Cable reel 30 m Black

Description

This REELY cable reel supplies up to three devices with power. The protection class IP44 comprises the protection against the penetration of smallest, solid foreign bodies (IP4X) as well as against all-sided water spray (IPX4). Even after years of outdoor exposure the cable does not become brittle, since it is resistant to UV-rays, oil as well as acids. The cable roll has a socket type 23 with protection class IP55. This guarantees the socket complete protection against dust and contact protection (IP5X) as also the protection against water jets (IPX5). The metallic frame with ergonomic hand grip provides for a stable stand. A thermal protection is integrated in the cable reel to protect against overheating.

This text is machine translated.

Features

  • Cable reel IP44 black
  • Thermal protection, parking brake
  • Sockets: 1x type 23 IP55, 1x CEE16 -3, 1x Schuko
  • Cable: H07RN-F3G1.5, 30m, black, with plug: CEE16 -3

Scope of delivery

  • Cable reel 1x type 23

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.