
Highlights & Details
T-wire H07V-U1X1.5 100m Brown
- Installation conductor for stationary installations in buildings, systems and apparatus
- Available in different colors
Technical specifications
- Product type
Electrical cable
- No. of leads
1 x
- Content
1 pc(s)
- Cross section (each core)
1.5 mm²
- Insulation material
PVC
- Cable features
single core
- Cross section (each core) (part 2)
1.5 mm²
- Cable type
H07V-U
- No. of leads (part 2)
1 x
- Packaged
Yes
- Manufacturer part #
168823
- Factory colour
Brown
- Max. length sold by the metre
100.00 m
- Sold per metre
No
- Cross section
1 x 1.5 mm² + 1 x 1.5 mm²
- Type
168823
Documents & Downloads
Datasheet
Datasheet 3396796 Max Hauri 168823 Electrical cable H07V-U 1 x 1.5 mm² + 1 x 1.5 mm² Brown 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3396796 Max Hauri 168823 Electrical cable H07V-U 1 x 1.5 mm² + 1 x 1.5 mm² Brown 1 pc(s)
Description
T-wire / HAR name: H07V-U1X1.5 / ring à 100m / color: Brown / page 1: Cut off / page 2: Cut off
This T-wire, designated H07V-U, serves as an installation manager for fixed installations in buildings, plants and equipment. The single-wire conductor is insulated by a PVC sheath and has a nominal voltage of 450 / 750 volts.
This text is machine translated.
This T-wire, designated H07V-U, serves as an installation manager for fixed installations in buildings, plants and equipment. The single-wire conductor is insulated by a PVC sheath and has a nominal voltage of 450 / 750 volts.
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









